
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.320 | CNY10.32 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.320 (CNY11.6616) |
| 10+ | CNY6.790 (CNY7.6727) |
| 50+ | CNY6.410 (CNY7.2433) |
| 100+ | CNY6.020 (CNY6.8026) |
| 250+ | CNY5.630 (CNY6.3619) |
| 500+ | CNY5.530 (CNY6.2489) |
| 1000+ | CNY5.420 (CNY6.1246) |
| 2500+ | CNY5.310 (CNY6.0003) |
Product Information
Product Overview
The FAN3217TMX is a TTL input dual non- inverting output Low-Side Gate Driver designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the driver features matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-OB/turn-OFF process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.
- Industry-standard pin-outs
- Dual non-inverting channels
- Internal resistors turn driver OFF if no inputs
- 12/9ns Typical rise/fall times with 1nF load
- Typical propagation delay under 20ns matched within 1ns to the other channel
- Double current capability by paralleling channels
Applications
Power Management, Motor Drive & Control, Automotive
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
3A
4.5V
-40°C
-
-
MSL 1 - Unlimited
-
MOSFET
SOIC
Non-Inverting
3A
18V
125°C
19ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
