
Product Information
Product Overview
CS5173EDR8G is a boost regulator. This part operates over a wide input voltage range from 2.7V to 30V. The flexibility of the design allows the chips to operate in most power supply configurations, including boost, flyback, forward, inverting, and SEPIC. The IC utilizes current mode architecture, which allows excellent load and line regulation, as well as a practical means for limiting current. Combining high frequency operation with a highly integrated regulator circuit results in an extremely compact power supply solution. The circuit design includes provisions for features such as frequency synchronization, shutdown, and feedback controls for either positive or negative voltage regulation.
- 560KHz frequency, positive feedback voltage polarity
- Integrated power switch is 1.5A guaranteed, high frequency allows for small components
- Minimum external components, easy external synchronization
- Built in overcurrent protection, thermal shutdown with hysteresis
- Frequency foldback reduces component stress during an overcurrent condition
- VC source current is 50µA typical
- Shut down current is 50A maximum
- Switch saturation voltage is 0.8V typical at (ISWITCH = 1.5A, 2.7V<lt/> VCC <lt/> 30V)
- SS bias current is -3µA typical at (SS = 0V, 2.7V<lt/> VCC <lt/> 30V)
- Junction temperature range from -40°C to +150°C
Technical Specifications
Fixed
Boost
30V
1.5A
8Pins
-
39V
-
125°C
AEC-Q100
No SVHC (27-Jun-2024)
AEC-Q100
1Outputs
2.7V
1.5A
SOIC
Surface Mount
3V
560kHz
-40°C
-
MSL 1 - Unlimited
SOIC
560kHz
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
