Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoCM1231-02SOCopy
Order Code
Re-Reel2533256RL
Cut Tape2533256
Product RangeCM1231
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeCM1231
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Alternatives for CM1231-02SO
1 Product Found
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5V
Product Range
CM1231
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175

