5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.400 (CNY1.582) |
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY1.050 (CNY1.1865) |
| 5000+ | CNY1.030 (CNY1.1639) |
| 10000+ | CNY1.010 (CNY1.1413) |
Product Information
Product Overview
The 74VHCT08AMTCX is an advanced high speed CMOS quad 2-input AND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. Protection circuits ensure that 0 to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3 to 5V systems and two supply systems such as battery backup.
- 5ns Propagation delay (tPD)
- Power down protection is provided on all inputs
- 0.8V Maximum low noise (VOLP)
- 2µA Maximum low power dissipation (ICC)
- VIH = 2V, VIL = 0.8V High noise immunity
- Pin and function compatible with 74HCT08
Applications
Industrial
Technical Specifications
AND Gate
2Inputs
TSSOP
74VHCT08
4.5V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Quad
14Pins
TSSOP
74VHCT
5.5V
8mA
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74VHCT08AMTCX
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

