Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.910 | CNY14.55 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY1.010 (CNY1.1413) |
| 10000+ | CNY0.989 (CNY1.1176) |
Product Information
Product Overview
The 74VHC86MTCX is an advanced high speed CMOS quad 2-input Exclusive OR Gate fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and on two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
- 4.8ns Propagation delay (tPD)
- Power down protection is provided on all inputs
- 0.8V Maximum low noise (VOLP)
- 2µA Maximum low power dissipation (ICC)
- 28% VCC Minimum high noise immunity (VNIH, VNIL)
- Pin and Function Compatible with 74HC86
Applications
Industrial
Technical Specifications
XOR (Exclusive OR)
2Inputs
TSSOP
74VHC86
2V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Quad
14Pins
TSSOP
74VHC
5.5V
8mA
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74VHC86MTCX
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

