Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.440 | CNY17.20 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.180 (CNY2.4634) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.670 (CNY1.8871) |
| 1000+ | CNY1.520 (CNY1.7176) |
| 5000+ | CNY1.480 (CNY1.6724) |
| 10000+ | CNY1.460 (CNY1.6498) |
Product Information
Product Overview
The 74VHC132MTCX is an advanced high speed CMOS quad 2-input NAND Schmitt-trigger Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to bipolar schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the VHC00 but the inputs have hysteresis between the positive-going and negative-going input thresholds, which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. Thus greater noise margin than conventional gates is provided. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
- 3.9ns Propagation delay (tPD)
- Power down protection is provided on all inputs
- 0.8V Maximum low noise (VOLP)
- 2µA Maximum low power dissipation (ICC)
- Pin and function compatible with 74HC132
Applications
Industrial
Technical Specifications
NAND Gate
2Inputs
TSSOP
74VHC132
2V
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Quad
14Pins
TSSOP
74VHC
5.5V
8mA
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74VHC132MTCX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

