
Product Information
Alternatives for 74LCX16245MTD
1 Product Found
Product Overview
The 74LCX16245MTD is a low voltage 16-bit non-inverting Buffer/Line Driver with 3-state outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The device is byte controlled. Each byte has separate control inputs which could be shorted together for full 16-bit operation. The T/R inputs determine the direction of data flow through the device. The OE inputs disable both the A and B ports by placing them in a high impedance state. The LCX16245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power down high impedance inputs and outputs
- Uses patented noise/EMI reduction circuitry
- Latch-up performance exceeds 500mA
- 5V Tolerant inputs and outputs
- 4.5ns Propagation delay (tpd), 20µA ICCQ maximum
- ±24mA Output drive
- Supports live insertion/withdrawal
Applications
Industrial, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver, Non Inverting
TSSOP
48Pins
3.6V
7416245
85°C
-
No SVHC (14-Jun-2023)
74LCX16245
TSSOP
2V
74LCX
-40°C
-
MSL 2 - 1 year
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
