Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SA2210-1ECopy
Manufacturer Standard Lead Time17 weeks
Order Code2845285
Your Part Number
663 In Stock
Need more?
663 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 10+ | CNY10.820 (CNY12.2266) |
| 100+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY8.600 (CNY9.718) |
| 1000+ | CNY8.420 (CNY9.5146) |
| 5000+ | CNY8.250 (CNY9.3225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.19 (CNY22.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SA2210-1ECopy
Manufacturer Standard Lead Time17 weeks
Order Code2845285
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Continuous Collector Current20A
Power Dissipation30W
Transistor Case StyleSC-67
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
20A
Transistor Case Style
SC-67
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
50V
Power Dissipation
30W
Transistor Mounting
Through Hole
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002888
