Print Page
2,056 In Stock
Need more?
2,056 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.190 (CNY13.7747) |
| 10+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.160 (CNY5.8308) |
| 500+ | CNY3.900 (CNY4.407) |
| 1000+ | CNY3.410 (CNY3.8533) |
| 5000+ | CNY3.380 (CNY3.8194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.19 (CNY13.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N6292GCopy
Order Code2535606
Product Range2NXXXX
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max70V
Continuous Collector Current7A
Power Dissipation40W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min2.3hFE
Operating Temperature Max150°C
Product Range2NXXXX
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
7A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
2.3hFE
Product Range
2NXXXX
MSL
-
Collector Emitter Voltage Max
70V
Power Dissipation
40W
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002776

