Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5406G
Order Code1458989
Product Range1N5406
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product Range1N5406
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 1N5406G
2 Products Found
Product Overview
The 1N5406G is a standard Recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is suitable for use in power supplies and other applications.
- Cathode is indicated by polarity band
- High current to small size
- High surge current capability
- Low forward voltage drop
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
200A
Diode Case Style
DO-201AD
Product Range
1N5406
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64

