Print Page
6,430 In Stock
Need more?
6430 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.536 (CNY0.6057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.54 (CNY0.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4736A
Order Code1467574
Product Range1N47xxA
Technical Datasheet
Diode Case StyleDO-41 (DO-204AL)
Diode MountingThrough Hole
Product Range1N47xxA
Qualification-
Product Overview
The 1N4736A is a Zener Diode for general use and also suitable for many different applications. Color band denotes the cathode end polarity.
- 37mA Test current
- 10µA at 4V Maximum reverse leakage current
Applications
Industrial
Technical Specifications
Diode Case Style
DO-41 (DO-204AL)
Product Range
1N47xxA
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281

