Print Page
156 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
144 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.040 (CNY133.3852) |
| 5+ | CNY111.770 (CNY126.3001) |
| 10+ | CNY105.430 (CNY119.1359) |
| 25+ | CNY98.820 (CNY111.6666) |
| 50+ | CNY98.020 (CNY110.7626) |
| 100+ | CNY97.210 (CNY109.8473) |
| 250+ | CNY95.250 (CNY107.6325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.04 (CNY133.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoZ-15GD-BCopy
Manufacturer Standard Lead Time7 weeks
Order Code2292948
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorShort Spring Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250VDC
Product RangeZ Series
Contact Voltage AC Nom250VAC
Operating Force Max3.43N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Z-15GD-B is a single-pole double-throw (SPDT) general-purpose Basic Switch with screw terminals, a short spring plunger actuator and 0.5mm (standard) contact gap. The basic switch boasting high precision and wide variety. A large switching capacity of 15A with high repeat accuracy. A series of moulded terminal-type models incorporating safety terminal protective cover is available.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP00 Protection rating
- -25 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
3.43N
Microswitch Actuator
Short Spring Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752

