Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX56-1A3Copy
Manufacturer Standard Lead Time2 weeks
Order Code673640
Product RangeVX Series
Also Known AsVX-56-1A3, VX5 0067C
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.120 (CNY43.0756) |
| 5+ | CNY37.160 (CNY41.9908) |
| 10+ | CNY35.510 (CNY40.1263) |
| 20+ | CNY34.510 (CNY38.9963) |
| 50+ | CNY33.470 (CNY37.8211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.12 (CNY43.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX56-1A3Copy
Manufacturer Standard Lead Time2 weeks
Order Code673640
Product RangeVX Series
Also Known AsVX-56-1A3, VX5 0067C
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeVX Series
Contact Voltage AC Nom250V
Operating Force Max0.29N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VX56-1A3 is a single-pole double-throw (SPDT) miniature Basic Switch with solder terminals and a hinge roller lever actuator. The basic switch features low operating force and high contact reliability. The wide variation extends from micro load to 5A switching current, with shapes identical to those of the V-series miniature basic switch. The unique internal mechanism ensures the high contact reliability even in micro load operations. Applicable for detection of lightweight objects.
- Silver alloy contacts
- 100MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum contact resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
VX Series
Operating Force Max
0.29N
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
