Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX-5-1C22
Order Code3460656
Product RangeVX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.740 (CNY20.0462) |
| 10+ | CNY17.570 (CNY19.8541) |
| 25+ | CNY17.400 (CNY19.662) |
| 50+ | CNY17.220 (CNY19.4586) |
| 100+ | CNY16.880 (CNY19.0744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.74 (CNY20.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX-5-1C22
Order Code3460656
Product RangeVX Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeVX Series
Contact Voltage AC Nom250V
Operating Force Max25gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
VX Series
Operating Force Max
25gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
