Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-162-1A5 BY OMI
Order Code3460645
Product RangeV Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.110 (CNY21.5943) |
| 10+ | CNY17.890 (CNY20.2157) |
| 25+ | CNY16.950 (CNY19.1535) |
| 50+ | CNY16.290 (CNY18.4077) |
| 100+ | CNY15.660 (CNY17.6958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.11 (CNY21.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-162-1A5 BY OMI
Order Code3460645
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max1.23N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
V Series
Operating Force Max
1.23N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
