Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-156-1A5 BY OMI
Order Code3460637
Product RangeV Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.680 (CNY24.4984) |
| 10+ | CNY20.300 (CNY22.939) |
| 25+ | CNY19.230 (CNY21.7299) |
| 50+ | CNY18.490 (CNY20.8937) |
| 100+ | CNY17.770 (CNY20.0801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.68 (CNY24.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-156-1A5 BY OMI
Order Code3460637
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max15A
Contact Voltage DC Nom125V
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max200gf
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
V Series
Operating Force Max
200gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
125V
Contact Voltage AC Nom
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
