Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-3GL13PD BY OMZCopy
Manufacturer Standard Lead Time36 weeks
Order Code3460612
Product RangeSS Series
Your Part Number
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.750 (CNY17.7975) |
| 10+ | CNY13.370 (CNY15.1081) |
| 25+ | CNY12.830 (CNY14.4979) |
| 50+ | CNY12.440 (CNY14.0572) |
| 100+ | CNY12.230 (CNY13.8199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.75 (CNY17.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-3GL13PD BY OMZCopy
Manufacturer Standard Lead Time36 weeks
Order Code3460612
Product RangeSS Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max3A
Contact Voltage DC Nom30V
Product RangeSS Series
Contact Voltage AC Nom125V
Operating Force Max51gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
SS Series
Operating Force Max
51gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Through Hole
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
