Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-01GLP BY OMZCopy
Order Code3460607
Product RangeSS Series
Your Part Number
1,062 In Stock
Need more?
1,062 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.850 (CNY13.3905) |
| 10+ | CNY11.110 (CNY12.5543) |
| 25+ | CNY10.750 (CNY12.1475) |
| 50+ | CNY10.410 (CNY11.7633) |
| 100+ | CNY10.270 (CNY11.6051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.85 (CNY13.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-01GLP BY OMZCopy
Order Code3460607
Product RangeSS Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeSS Series
Contact Voltage AC Nom125V
Operating Force Max51gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
SS Series
Operating Force Max
51gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
