Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-01GL02D1 BY OMICopy
Manufacturer Standard Lead Time41 weeks
Order Code3460603
Product RangeSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.460 (CNY31.0298) |
| 5+ | CNY25.230 (CNY28.5099) |
| 10+ | CNY23.880 (CNY26.9844) |
| 20+ | CNY22.810 (CNY25.7753) |
| 50+ | CNY21.890 (CNY24.7357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.46 (CNY31.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-01GL02D1 BY OMICopy
Manufacturer Standard Lead Time41 weeks
Order Code3460603
Product RangeSS Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPST-NC
Switch TerminalsSolder Lug
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeSS Series
Contact Voltage AC Nom-
Operating Force Max150gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPST-NC
Contact Current Max
100mA
Product Range
SS Series
Operating Force Max
150gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
