Print Page
Image is for illustrative purposes only. Please refer to product description.

114 In Stock
50 more incoming. You can reserve stock now
114 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.920 (CNY45.1096) |
| 5+ | CNY35.940 (CNY40.6122) |
| 10+ | CNY35.590 (CNY40.2167) |
| 20+ | CNY35.230 (CNY39.8099) |
| 50+ | CNY34.870 (CNY39.4031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.92 (CNY45.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoPT14-0
Order Code1181271
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins14Pins
Current Rating10A
Voltage Rating110VAC
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PT14-0 is a 11-pin PCB terminal back-connecting Socket for LY series general purpose relays.
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
14Pins
Voltage Rating
110VAC
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Quick Connect
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
