Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoPF083A-E
Order Code1501010
Product RangeMKS Series
Your Part Number
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.450 (CNY73.9585) |
| 5+ | CNY64.620 (CNY73.0206) |
| 10+ | CNY63.730 (CNY72.0149) |
| 25+ | CNY62.630 (CNY70.7719) |
| 50+ | CNY61.460 (CNY69.4498) |
| 100+ | CNY60.000 (CNY67.800) |
| 250+ | CNY58.000 (CNY65.540) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.45 (CNY73.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoPF083A-E
Order Code1501010
Product RangeMKS Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating250VAC
Product RangeMKS Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250VAC
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Screw
Current Rating
10A
Product Range
MKS Series
Technical Docs (1)
Alternatives for PF083A-E
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
