Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP7SA-14F
Order Code3413472
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.590 (CNY304.6367) |
| 5+ | CNY264.200 (CNY298.546) |
| 10+ | CNY258.810 (CNY292.4553) |
| 20+ | CNY253.420 (CNY286.3646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.59 (CNY304.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP7SA-14F
Order Code3413472
Technical Datasheet
No. of Pins14Pins
Product Overview
P7SA-14F is a relay socket for G7SA 6 pole relays.
- Front-mounting, screw terminal
- 6-pole, 14-pin, beige colour, 24V voltage
- 30mm product width (unpacked)
- 90mm product height (unpacked)
- 60.5mm product depth (unpacked)
- Beige colour
- Applicable wire : solid, stranded
Technical Specifications
No. of Pins
14Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066224
