Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4N 24ACS
Order Code186545
Product RangeMY Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY4N 24ACS
Order Code186545
Product RangeMY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VAC
Contact Current5A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance180ohm
SVHCNo SVHC (17-Dec-2014)
Alternatives for MY4N 24ACS
1 Product Found
Product Overview
- MY(S) series miniature power relay with 4PDT contact form and AC coil
- Standard model
- Versatile plug-in relay with LED indicator
- Plug-in socket/solder terminals
- Reduces wiring work by 60% when combined with PYF-PU push-in plus socket
- 2.6mm wide pins offer higher conductivity and less temperature increase
- Compact design, superb performance
- High shock resistance reduces malfunctions for unexpected external shocks
- High electrical durability
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
180ohm
Coil Voltage
24VAC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
