Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoLY2N-D2-DC24Copy
Manufacturer Standard Lead Time1 weeks
Order Code1448196
Product RangeLY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.380 (CNY294.2294) |
| 5+ | CNY246.120 (CNY278.1156) |
| 10+ | CNY231.860 (CNY262.0018) |
| 20+ | CNY227.230 (CNY256.7699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.38 (CNY294.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoLY2N-D2-DC24Copy
Manufacturer Standard Lead Time1 weeks
Order Code1448196
Product RangeLY Series
Technical Datasheet
Coil Voltage24VDC
Contact Current10A
Product RangeLY Series
Coil TypeNon Latching
Contact Voltage VAC120VAC
Contact Voltage VDC28VDC
Coil Resistance650ohm
Product Overview
The LY series General Purpose Relay is equipped with arc barrier. The single-pole and double-pole models are applicable to operating coils with ratings (100/110, 110/120, 200/220, 220/240VAC or 100/110VDC). Three-pole and four-pole models are applicable to operating coils with ratings of (100/110, 200/220VAC or 100/110VDC).
- Built-in diode models added to the LY series
- 2000V Dielectric strength
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
LY Series
Contact Voltage VAC
120VAC
Coil Resistance
650ohm
Contact Current
10A
Coil Type
Non Latching
Contact Voltage VDC
28VDC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040596
