Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MALC100240VAC
Order Code1350607
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,638.630 (CNY1,851.6519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,638.63 (CNY1,851.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MALC100240VAC
Order Code1350607
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature
Meter Range-200°C to +850°C, -300°F to +1500°F
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-200°C to +850°C, -300°F to +1500°F
Panel Cutout Height
45mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
-
Meter Function
Temperature
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
