Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoH5CX-A11-N AC100-240Copy
Manufacturer Standard Lead Time9 weeks
Order Code2366317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,614.870 (CNY4,084.8031) |
| 5+ | CNY3,408.720 (CNY3,851.8536) |
| 10+ | CNY3,313.520 (CNY3,744.2776) |
| 25+ | CNY3,218.380 (CNY3,636.7694) |
| 50+ | CNY3,075.680 (CNY3,475.5184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,614.87 (CNY4,084.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The H5CX-A11-N AC100-240 is an Ultra-compact Timer provides advanced functions and security settings. The digital timer features character height of 12mm for better readability (on models with 4 digits), power supply circuit and input circuits are isolated for safety and reliability. The present value display characters can be switched between red, green and orange. New set value limit and output counter functions have been added. Operation is simplified by the up/down keys for each digit on 4-digit models.
- 11-pin Socket
- Contact output (time-limit SPDT)
- Easy to read and operate
- Safety and reliability
- Set value limit
- Output counter
Applications
Automation & Process Control
Technical Specifications
Supply Voltage Min
100VAC
Time Min
0.001s
Panel Cutout Height
45mm
Supply Voltage Max
240VAC
Time Max
9999h
Panel Cutout Width
45mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:91069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155855
