Print Page
Image is for illustrative purposes only. Please refer to product description.

409 In Stock
Need more?
409 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY739.550 (CNY835.6915) |
| 5+ | CNY712.030 (CNY804.5939) |
| 10+ | CNY684.510 (CNY773.4963) |
| 20+ | CNY670.820 (CNY758.0266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY739.55 (CNY835.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoH3DK-S1 AC/DC24-240
Order Code1870032
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer OutputSolid State
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2014)
Product Overview
The H3DK-S1 AC/DC24-240 is a H3DK-S series 1-pole Solid-state timer with 0.1 seconds to 1200 hours delay. Supports ON-delay (A), flicker ON start (B2), interval (E) and one-shot output (J). 6-terminal block. Multiple time ranges and operating modes let you cover a wide range of applications. Sequence checks are easily performed by setting an instantaneous output to 0. DIN rail mount.
- -20 to 55°C Operating temperature
Applications
Automation & Process Control
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
1200h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
