Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9TB-U1ATW-E DC12
Order Code2910446
Product RangeG9TB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.800 (CNY139.894) |
| 5+ | CNY121.630 (CNY137.4419) |
| 10+ | CNY120.700 (CNY136.391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.80 (CNY139.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9TB-U1ATW-E DC12
Order Code2910446
Product RangeG9TB Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current120A
Product RangeG9TB Series
Relay MountingBracket
Coil TypeLatching Single Coil
Contact Voltage VAC276V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance53.3ohm
SVHCTo Be Advised
Product Overview
- AC power latching relay
- High power switching
- Compact size
- Low temperature-rise
- High overcurrent capability, conforming to IEC62055-31 UC3
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
120A
Relay Mounting
Bracket
Contact Voltage VAC
276V
Contact Voltage VDC
-
Coil Resistance
53.3ohm
Coil Voltage
12VDC
Product Range
G9TB Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
