Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2F-RF DC12Copy
Order Code1448181
Product RangeG6K Series
Your Part Number
664 In Stock
Need more?
364 Delivery in 5-6 Business Days(UK stock)
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.330 (CNY201.5129) |
| 5+ | CNY168.270 (CNY190.1451) |
| 10+ | CNY158.200 (CNY178.766) |
| 20+ | CNY151.480 (CNY171.1724) |
| 50+ | CNY144.750 (CNY163.5675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.33 (CNY201.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6K-2F-RF DC12Copy
Order Code1448181
Product RangeG6K Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current1A
Product RangeG6K Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance1.315kohm
Product Overview
The G6K-2F-RF-DC12 is a Miniature High-frequency Relay with DC coil. This G6K-2F-series surface mount relay has 2CO (DPDT) Ag contact. Superior high-frequency characteristics (at 1GHz), such as an isolation of 20dB minimum between contacts of the same polarity or 30dB minimum between contacts of different polarity with an insertion loss of 0.2dB maximum.
- Single side stable function
- High-frequency compatible
- Fully sealed enclosure
- 100mW Power consumption with high sensitivity
- -40 to 70°C Operating temperature range
Applications
Communications & Networking, Test & Measurement, Audio, Medical
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Surface Mount
Contact Voltage VAC
-
Contact Voltage VDC
30VDC
Coil Resistance
1.315kohm
Coil Voltage
12VDC
Product Range
G6K Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001008
