
500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.790 (CNY33.6627) |
| 5+ | CNY26.070 (CNY29.4591) |
| 10+ | CNY21.600 (CNY24.408) |
| 20+ | CNY19.360 (CNY21.8768) |
| 50+ | CNY18.270 (CNY20.6451) |
Product Information
Product Overview
Omron’s new G6DN relay is not only the smallest design of its specification on the market, but also offers the lowest coil power consumption. This makes it extremely efficient, as it requires only a minimal amount of energy to switch the relay. Its width is 5mm, making it ideal for high density mounting. Customers are under continuous pressure to reduce the size and power consumption of the systems that they create, and the G6DN is exactly the kind of space saving, energy saving solution they are looking for. The performance and high reliability of the G6DN has been achieved with a cross bar twin contact architecture and silver nickel and gold plated contacts. The most sensitive areas of the relay are fully sealed, to protect against plastic dust particles. The G6DN meets EN61010-1, EN61010-2-201 for reinforced insulation and EN60335-1 for basic insulation. It can withstand surges of up to 6kV.
- Smallest width in the market
- Lowest coil consumption
- High reliability contacts with Crossbar Twin & Au plating
- High power switching with Electrical Endurance : 80Kops @ 5A (30VDC , 250VAC)
Applications
Industrial
Technical Specifications
SPST-NO
5A
Through Hole
250V
30V
5.236kohm
24VDC
G6DN Series
-
Solder
Silver Alloy
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
