Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RLU1AE DC3
Order Code2432858
Product RangeG5RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.660 (CNY35.7758) |
| 5+ | CNY30.410 (CNY34.3633) |
| 10+ | CNY29.150 (CNY32.9395) |
| 20+ | CNY27.350 (CNY30.9055) |
| 50+ | CNY25.000 (CNY28.250) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.66 (CNY35.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RLU1AE DC3
Order Code2432858
Product RangeG5RL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage3VDC
Contact Current16A
Product RangeG5RL Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance15ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G5RLU1AEDC3 is a high switching current general-purpose latching Relay with SPST-NO (1a) cadmium-free Ag alloy contact. Single-winding latching. This G5RL-U-series features through hole mounting, solder relay terminal.
- High-capacity
- 6000VAC Dielectric strength between coil and contacts
- 15ms Operate time
- Suitable for TV-8 rating
- 1000MΩ at 500VDC Insulation resistance
- -40 to 85°C Ambient temperature range
- 5 to 85% Humidity
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
15ohm
Coil Voltage
3VDC
Product Range
G5RL Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
