Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1E-HR DC12Copy
Manufacturer Standard Lead Time33 weeks
Order Code1333638
Product RangeG5RL Series
Also Known AsG5RL-1-E-HR DC12, G5RL6195D
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.910 (CNY45.0983) |
| 5+ | CNY38.080 (CNY43.0304) |
| 10+ | CNY36.250 (CNY40.9625) |
| 20+ | CNY32.140 (CNY36.3182) |
| 50+ | CNY29.090 (CNY32.8717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.91 (CNY45.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1E-HR DC12Copy
Manufacturer Standard Lead Time33 weeks
Order Code1333638
Product RangeG5RL Series
Also Known AsG5RL-1-E-HR DC12, G5RL6195D
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product RangeG5RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance360ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G5RL-1E-HR 12DC is a PCB mount Low-profile Power Relay with DC coil. This G2RL-series power relay has 1CO (SPDT) Ag alloy contact. It has high-capacity classification and PCB terminals. Creepage distance 8mm between coil and contacts.
- Single contact
- Flux protection enclosure
- 10kV Impulse withstand voltage
- High inrush model
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Audio, Automation & Process Control, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
24V
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
G5RL Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for G5RL-1E-HR DC12
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
