Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5Q-1A4-EL2-HA DC24Copy
Manufacturer Standard Lead Time78 weeks
Order Code2831785
Product RangeG5Q Series
Your Part Number
392 In Stock
Need more?
392 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.090 (CNY18.1817) |
| 10+ | CNY14.440 (CNY16.3172) |
| 25+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY13.230 (CNY14.9499) |
| 100+ | CNY12.800 (CNY14.464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.09 (CNY18.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5Q-1A4-EL2-HA DC24Copy
Manufacturer Standard Lead Time78 weeks
Order Code2831785
Product RangeG5Q Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeG5Q Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance1.44kohm
SVHCTo Be Advised
Product Overview
The G5Q-EL2 has AgSnIn contacts and can handle inrush currents of up to 40A for 100 microseconds in the context of a break current up to 1A. It is a very cost-effective and compact solution, as it eliminates the need to specify a higher power relay to handle the initial inrush current. Conforms to the glow wire test (IEC/EN 60335-1). They are rated for use between -40 C° and +85 C°. Coil power consumption for the new relays is an economical 400mW.
- Exceptional endurance and performance
- Long life
- High inrush resistance
- Best cost performance
- Confirms to Glow wire
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
G5Q Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
