Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4W2212PUSTV DC24
Order Code2213779
Product RangeG4W Series
Also Known AsG4W-2212P-US-TV5 24DC, G4W 6079C
Your Part Number
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.180 (CNY104.1634) |
| 5+ | CNY88.740 (CNY100.2762) |
| 10+ | CNY85.300 (CNY96.389) |
| 20+ | CNY82.200 (CNY92.886) |
| 50+ | CNY79.220 (CNY89.5186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.18 (CNY104.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4W2212PUSTV DC24
Order Code2213779
Product RangeG4W Series
Also Known AsG4W-2212P-US-TV5 24DC, G4W 6079C
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeG4W Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance720ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G4W series PCB Power Relay ideal for power supply switching. The impulse withstands voltage as high as 10 with 4kV dielectric strength.
- Creepage distance of 8mm minimum
- Dielectric strength of 4000VAC minimum
- SPST-NO types conform to TV-8 rating
- DPST-NO types conform to TV-5 rating
- International 2.54mm terminal pitch
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
720ohm
Coil Voltage
24VDC
Product Range
G4W Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
