Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoG3VM-202J1Copy
Order Code2065730
Product RangeG3VM Series
Also Known AsG3VM-202J1, G3VM1255H
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON
Manufacturer Part NoG3VM-202J1Copy
Order Code2065730
Product RangeG3VM Series
Also Known AsG3VM-202J1, G3VM1255H
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max200V
Load Current130mA
MOSFET Relay Package StyleSOP-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max8ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
Alternatives for G3VM-202J1
1 Product Found
Product Overview
The G3VM-202J1 is a 2-channel SMD MOSFET Relay with multiple contact pairs for a wide range of circuits. It has continuous load current of 200mA and surface-mounting terminals.
Applications
Industrial, Test & Measurement, Communications & Networking, Security
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
200V
MOSFET Relay Package Style
SOP-8
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
Load Type
AC / DC
Load Current
130mA
Relay Mounting
Surface Mount
On State Resistance Max
8ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
