Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-201WR(TR05)Copy
Manufacturer Standard Lead Time50 weeks
Order Code3928608
Product RangeG3VM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.870 (CNY107.2031) |
| 5+ | CNY91.750 (CNY103.6775) |
| 10+ | CNY88.620 (CNY100.1406) |
| 20+ | CNY84.060 (CNY94.9878) |
| 50+ | CNY79.490 (CNY89.8237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.87 (CNY107.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-201WR(TR05)Copy
Manufacturer Standard Lead Time50 weeks
Order Code3928608
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max200V
Load Current350mA
MOSFET Relay Package StyleP-SON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max8ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max10nA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
200V
MOSFET Relay Package Style
P-SON-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
10nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
350mA
Relay Mounting
Surface Mount
On State Resistance Max
8ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
