Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoG2R-1-SND DC24(S)
Order Code4375210
Product RangeG2R Series
Your Part Number
476 In Stock
300 more incoming. You can reserve stock now
476 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.220 (CNY150.5386) |
| 5+ | CNY130.540 (CNY147.5102) |
| 10+ | CNY127.850 (CNY144.4705) |
| 20+ | CNY125.170 (CNY141.4421) |
| 50+ | CNY122.480 (CNY138.4024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.22 (CNY150.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG2R-1-SND DC24(S)
Order Code4375210
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeG2R Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance1.113kohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
G2R-1-SND DC24(S) is a G2RS series industrial plug-in relay. It is a slimline, space saving relay with enhanced features mainly used for general purpose applications.
- Single pole, plug-in terminals
- LED indicator and diode
- Lockable test button
- Built-in mechanical operation indicator
- AC type is equipped with a coil-disconnection self-diagnostic function (LED type)
- 24VDC coil voltage
- 21.6mA rated current
- 1,113ohm coil resistance
- 0.53W power consumption
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.113kohm
Coil Voltage
24VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Alternatives for G2R-1-SND DC24(S)
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
