Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2R-1 24ACCopy
Manufacturer Standard Lead Time32 weeks
Order Code9949720
Product RangeG2R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.100 (CNY60.003) |
| 5+ | CNY50.190 (CNY56.7147) |
| 10+ | CNY48.230 (CNY54.4999) |
| 20+ | CNY46.430 (CNY52.4659) |
| 50+ | CNY44.890 (CNY50.7257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.10 (CNY60.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2R-1 24ACCopy
Manufacturer Standard Lead Time32 weeks
Order Code9949720
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current10A
Product RangeG2R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance260ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G2R series PCB General Purpose Power Relay of 1-pole10A and 2-pole 5A. It has safety-oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V.
- AC and DC types are both available for operational coils
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
260ohm
Coil Voltage
24VAC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
