Print Page
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.410 (CNY225.3333) |
| 5+ | CNY185.380 (CNY209.4794) |
| 10+ | CNY179.150 (CNY202.4395) |
| 25+ | CNY176.270 (CNY199.1851) |
| 50+ | CNY173.300 (CNY195.829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.41 (CNY225.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensing Range Max
5mm
Supply Voltage DC Max
24V
Sensor Output Type
PNP Open Collector
Supply Voltage DC Min
5V
Output Current
50mA
Product Range
EE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00311

