Print Page
954 In Stock
Need more?
954 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.230 (CNY14.9499) |
| 10+ | CNY11.240 (CNY12.7012) |
| 25+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY10.450 (CNY11.8085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.23 (CNY14.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoEE-SX3340Copy
Manufacturer Standard Lead Time37 weeks
Order Code2766212
Product RangeEE Series
Also Known AsEE-SX3340, EESX3026G
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width4mm
Supply Voltage Min4.5V
Gap Width4mm
Supply Voltage Max16V
Aperture Width0.5mm
Forward Current If30mA
Sensor Case / PackageModule
Reverse Voltage Vr4V
Collector Emitter Voltage Max-
Forward Voltage1.2V
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeEE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
4.5V
Supply Voltage Max
16V
Forward Current If
30mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
4mm
Gap Width
4mm
Aperture Width
0.5mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-30°C
Product Range
EE Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

