Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.480 (CNY33.3124) |
| 10+ | CNY25.720 (CNY29.0636) |
Product Information
Product Overview
The EE-SX3163-P2 from Omron Electronic Components is a photomicrosensor (transmissive(slot type)). The photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other. When an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector. It is used in office automation equipment, amusement equipment, home appliances (air cleaner), vending machine and ATM.
- Photo IC output (dark-on)
- Connector with strong lock manufactured by JST, mates with GHR-03
- Mounted with M2 screws, L-shaped mounting
- Sensing distance is 5mm
- Aperture size is 1.4mm x 1.4mm(emitter) and 1.4mm x 0.5mm(detector)
- Power supply voltage is 5VDC
- Current consumption is 25mA
- Polybutylene terephthalate (PBT) case, polyphenylene sulphide (PPS) emitter and receiver
Applications
Sensing & Instrumentation, Automation & Process Control, Consumer Electronics, Industrial
Technical Specifications
Transmissive
-
5.5V
Module
-
-
-20°C
EE Series
To Be Advised
5mm
5mm
0.5mm
-
Photo / Optical IC
Panel Mount
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

