Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoE3T-ST11Copy
Manufacturer Standard Lead Time18 weeks
Order Code2787334
Product RangeE3T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,984.830 (CNY2,242.8579) |
| 5+ | CNY1,859.230 (CNY2,100.9299) |
| 10+ | CNY1,758.780 (CNY1,987.4214) |
| 25+ | CNY1,649.950 (CNY1,864.4435) |
| 50+ | CNY1,566.260 (CNY1,769.8738) |
| 100+ | CNY1,490.890 (CNY1,684.7057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,984.83 (CNY2,242.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoE3T-ST11Copy
Manufacturer Standard Lead Time18 weeks
Order Code2787334
Product RangeE3T Series
Technical Datasheet
Sensor TypeUltraThin Photoelectric Sensors
Sensing Range Max1m
Sensing Distance Max1m
Sensor Output TypeNPN
Supply Voltage DC Min12V
Sensing MethodThrough Beam
Supply Voltage DC Max24V
Output TypeNPN Open Collector
Product RangeE3T Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
UltraThin Photoelectric Sensors
Sensing Distance Max
1m
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Product Range
E3T Series
Supply Voltage Min
12VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
1m
Sensor Output Type
NPN
Sensing Method
Through Beam
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
