Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6T-44L-06Copy
Manufacturer Standard Lead Time64 weeks
Order Code2218000
Also Known AsD6T-44L-06, D6T 0015H
Your Part Number
16 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY504.040 (CNY569.5652) |
| 5+ | CNY441.030 (CNY498.3639) |
| 10+ | CNY365.430 (CNY412.9359) |
| 50+ | CNY333.780 (CNY377.1714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY504.04 (CNY569.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6T-44L-06Copy
Manufacturer Standard Lead Time64 weeks
Order Code2218000
Also Known AsD6T-44L-06, D6T 0015H
Technical Datasheet
Supply Voltage5.5VDC
Sensing Temperature Min5°C
Sensing Temperature Max50°C
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Overview
The D6T-44L-06 from Omron is a MEMS thermal sensor. It is small size, high accuracy, low noise, high sensitivity sensor that enables detection of stationary human presence by non contact temperature measurement.
- 4 x 4 element type
- Superior noise immunity with a digital output
- High precision area temperature detection with low cross talk field of view characteristics
- Unique MEMS and ASIC technology achieve a high SNR
- Power supply voltage range from 4.5VDC to 5.5VDC
- Viewing angle in X direction is 44.2° and Y direction 45.7°
- Current consumption is typically 5mA
- I2C digital output
- Hot spot detection
- Variety of pixel arrays available
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Warnings
Do not use the sensor in locations where dust, dirt, oil that will adhere to the lens. This may prevent correct temperature measurements. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage
5.5VDC
Sensing Temperature Max
50°C
Operating Temperature Max
50°C
Sensing Temperature Min
5°C
Operating Temperature Min
0°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030935
