Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD2VW-5L1B-1MSCopy
Manufacturer Standard Lead Time29 weeks
Order Code2787201
Product RangeD2VW Series
Also Known AsD2VW-5L1B-1MS(D)(), D2VW2249H
Your Part Number
280 In Stock
350 more incoming. You can reserve stock now
218 Delivery in 5-6 Business Days(UK stock)
62 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.910 (CNY134.3683) |
| 5+ | CNY115.140 (CNY130.1082) |
| 10+ | CNY111.290 (CNY125.7577) |
| 25+ | CNY110.740 (CNY125.1362) |
| 50+ | CNY110.190 (CNY124.5147) |
| 100+ | CNY109.640 (CNY123.8932) |
| 250+ | CNY109.080 (CNY123.2604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.91 (CNY134.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD2VW-5L1B-1MSCopy
Manufacturer Standard Lead Time29 weeks
Order Code2787201
Product RangeD2VW Series
Also Known AsD2VW-5L1B-1MS(D)(), D2VW2249H
Technical Datasheet
Microswitch TypeMiniature
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom125V
Product RangeD2VW Series
Contact Voltage AC Nom250V
Operating Force Max60gf
Technical Specifications
Microswitch Type
Miniature
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
125V
Contact Voltage AC Nom
250V
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
D2VW Series
Operating Force Max
60gf
Technical Docs (2)
Alternatives for D2VW-5L1B-1MS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
