Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD2VW-5-1MCopy
Order Code673584
Product RangeD2VW Series
Also Known AsD2VW-5-1M(D)(), D2VW2240D
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON
Manufacturer Part NoD2VW-5-1MCopy
Order Code673584
Product RangeD2VW Series
Also Known AsD2VW-5-1M(D)(), D2VW2240D
Technical Datasheet
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeD2VW Series
Contact Voltage AC Nom250V
Operating Force Max1.96N
Product Overview
The D2VW series sealed miniature Basic Switch, use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. V-series internal mechanism assures high precision and durability. The mounting is the same as of the V models. Monoblock construction assures high sealing capability and is ideal for applications where water spray or dust is prevalent. Pin plunger, short hinge lever, hinge lever, long hinge lever, short hinge roller lever, hinge roller lever and simulated roller lever actuator available. It is ideal for automobiles and large-scale home appliances, which require high environmental resistance.
- SPDT, SPST-NC and SPST-NO Contact form
- Solder and moulded lead-wire terminals available
- Watertight switch meets IP67 requirements (excluding the terminals on terminal models)
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Contact Current Max
5A
Product Range
D2VW Series
Operating Force Max
1.96N
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
