Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD2MQ-1LCopy
Order Code1703853
Product RangeD2MQ Series
Also Known AsD2MQ-1L, D2MQ1100R
Your Part Number
149 In Stock
125 more incoming. You can reserve stock now
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.630 (CNY31.2219) |
| 10+ | CNY23.770 (CNY26.8601) |
| 25+ | CNY23.250 (CNY26.2725) |
| 50+ | CNY22.790 (CNY25.7527) |
| 100+ | CNY22.320 (CNY25.2216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.63 (CNY31.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD2MQ-1LCopy
Order Code1703853
Product RangeD2MQ Series
Also Known AsD2MQ-1L, D2MQ1100R
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorLeaf Lever
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max500mA
Contact Voltage DC Nom30VDC
Product RangeD2MQ Series
Contact Voltage AC Nom-
Operating Force Max0.59N
Product Overview
The D2MQ-1L is a single-pole double-throw (SPDT) subminiature Basic Switch with PCB terminals (straight) and a leaf lever actuator. The ultra slim snap-action switch features excellent electrical characteristics and snap action mechanism in spite of its ultra small size. Ideal for applications where size is extremely limited and high reliability is demanded.
- Silver-plated contacts
- 100mΩ Maximum contact resistance
- 100MΩ at 250VDC Minimum insulation resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
D2MQ Series
Operating Force Max
0.59N
Microswitch Actuator
Leaf Lever
Switch Terminals
Through Hole
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
