Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2LS-21Copy
Order Code2523216
Product RangeD2LS Series
Also Known AsD2LS-21, D2LS0004R
Your Part Number
1,457 In Stock
Need more?
1,457 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.120 (CNY13.6956) |
| 10+ | CNY11.660 (CNY13.1758) |
| 25+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY10.680 (CNY12.0684) |
| 100+ | CNY10.520 (CNY11.8876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.12 (CNY13.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2LS-21Copy
Order Code2523216
Product RangeD2LS Series
Also Known AsD2LS-21, D2LS0004R
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom6V
Product RangeD2LS Series
Contact Voltage AC Nom-
Operating Force Max0.6N
SVHCNo SVHC (17-Dec-2014)
Product Overview
D2LS-21 is a D2LS ultra subminiature basic gaming switch with boss.
- Compact, long-life, surface-mount terminal type, clear click feeling
- High operating force type also achieving long durability, m
- Compact size 8.6 × 4.8 × 3.0mm (W × D × H) contributing to down-sizing of module
- Embossed taping package for automatic mounting
- 0.6N {61gf} operating force, 5,000,000 operations min. mechanical/electrical durability
- Blue button colour, black cover colour
- Crossbar silver contact, 5VDC 1mA minimum applicable load (reference value)
- 6VDC rated voltage, 1mA resistive load
- 100Mohm min. (at 500VDC) insulation resistance, 100mohm max contact resistance (initial value)
- Ambient operating temperature range from -25 to +85°C (at 60%RH max)
Notes
Use the switch within the rated voltage and current ranges, otherwise the switch may have a shortened durability, radiate heat, or burn out.
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
1mA
Product Range
D2LS Series
Operating Force Max
0.6N
Microswitch Actuator
Pin Plunger
Switch Terminals
SMD
Contact Voltage DC Nom
6V
Contact Voltage AC Nom
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
