Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-L3Copy
Manufacturer Standard Lead Time25 weeks
Order Code1448153
Product RangeD2F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.630 (CNY28.9619) |
| 10+ | CNY21.740 (CNY24.5662) |
| 25+ | CNY20.170 (CNY22.7921) |
| 50+ | CNY19.060 (CNY21.5378) |
| 100+ | CNY18.010 (CNY20.3513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.63 (CNY28.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-L3Copy
Manufacturer Standard Lead Time25 weeks
Order Code1448153
Product RangeD2F Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom30VDC
Product RangeD2F Series
Contact Voltage AC Nom125VAC
Operating Force Max80gf
SVHCNo SVHC (19-Jan-2021)
Product Overview
The D2F-L3 is a single-pole double-throw (SPDT) ultra-subminiature Basic Switch with silver alloy contacts and simulated roller lever actuator. This D2F series safety interlock switch features standard PCB terminals and 0.25mm standard gap. Incorporating a snapping mechanism made with two highly precise split springs that ensures long durability. Using insertion molded terminals that prevent flux penetration.
- 100MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum initial contact resistance
- 1000m/s² Maximum destruction shock resistance
- 300m/s² Maximum malfunction shock resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
D2F Series
Operating Force Max
80gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000827
