Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-01L3Copy
Order Code1608287
Product RangeD2F Series
Your Part Number
867 In Stock
1,200 more incoming. You can reserve stock now
288 Delivery in 3-4 Business Days(SG stock)
579 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.930 (CNY14.6109) |
| 10+ | CNY11.820 (CNY13.3566) |
| 25+ | CNY11.440 (CNY12.9272) |
| 50+ | CNY11.220 (CNY12.6786) |
| 100+ | CNY10.990 (CNY12.4187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.93 (CNY14.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-01L3Copy
Order Code1608287
Product RangeD2F Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeD2F Series
Contact Voltage AC Nom125VAC
Operating Force Max0.78N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2F series ultra subminiature Basic Switch with plenty of terminal variations. It incorporating a snapping mechanism made with two highly precise split springs that ensures long durability. In addition to self-clinching PCB, left-angled, right-angled terminals, 2 types of soldering terminals are available. It is ideal for a variety of applications from household appliances to office equipment.
- Using insertion moulded terminals that prevents flux penetration
- Super compact, ideal for PCB mounting
- Dual spring reverse action mechanism ensures long service life
- Flux penetration prevented by using an insert terminal and height difference at case bottom
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2F Series
Operating Force Max
0.78N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
