Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-01L3-ACopy
Manufacturer Standard Lead Time39 weeks
Order Code3460467
Product RangeD2F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.950 (CNY39.4935) |
| 10+ | CNY28.940 (CNY32.7022) |
| 25+ | CNY26.850 (CNY30.3405) |
| 50+ | CNY25.360 (CNY28.6568) |
| 100+ | CNY23.970 (CNY27.0861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.95 (CNY39.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-01L3-ACopy
Manufacturer Standard Lead Time39 weeks
Order Code3460467
Product RangeD2F Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch Terminals0
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2F Series
Contact Voltage AC Nom-
Operating Force Max80gf
Product Overview
D2F-01L3-A is a D2F ultra subminiature basic microswitch.
- 30VDC and 0.1A rating
- SPDT contact configuration
- PCB terminals (right-angled)
- Simulated roller lever (R1.3)
- General purpose 1.47N {150gf} max operating force
- IEC IP40 degree of protection
- Ambient operating temperature range from -40°C to +85°C (at ambient humidity 60% max)
- Ambient operating humidity of 85% max (for +5°C to +35°C)
- 100mohm max contact resistance (initial value)
- 100Mohm min. (at 500VDC with insulation tester) insulation resistance
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2F Series
Operating Force Max
80gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
0
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
